Wiha L-Shaped Millimetre Allen Key, Hex size 0.7 mm

Subtotal (1 unit)*

£2.58

(exc. VAT)

£3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.58

*price indicative

RS Stock No.:
834-352
Mfr. Part No.:
06358
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Allen Key

Unit of Measure

Millimetre

Shape

L-Shaped

Hex Size

0.7 mm

Short or Long Arm

Short Arm

Overall Length

67mm

End Type

Hexagonal

Material

Steel

Overall Width

7mm

Standards/Approvals

ISO 2936L

COO (Country of Origin):
DE
The Wiha hex key set is designed for precision fastening tasks, featuring a 0.7 mm internal hexagon for a secure fit. Ideal for various applications, this product ensures reliability and durability in every use.

Crafted from high-quality materials for exceptional durability

Complies with international standards including ISO 9001:2015

Meets regulatory requirements for safety and environmental impact

Compact dimensions of 67 x 7 x 1 mm facilitate easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy