Teng Tools Hex inch Hex Key, Hex size 5/16

Image representative of range

Subtotal (1 unit)*

£4.52

(exc. VAT)

£5.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.52

*price indicative

RS Stock No.:
811-038
Mfr. Part No.:
310104BL
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

inch

Product Type

Hex Key

Shape

Hex

Hex Size

5/16

Short or Long Arm

Short and Long Arm

Overall Length

96mm

End Type

Hex

Finish

Black Phosphate

Material

Chrome Vanadium

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools ball point hex key is designed to provide access to hex screws at challenging angles, making it Ideal for use in confined spaces while ensuring efficient torque application.

Ball point end allows access at angles up to 25°

Regular hex end increases torque application on the short ARM

Constructed from Durable chrome vanadium steel for longevity

Finished with black phosphate coating for enhanced corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy