Teng Tools Hex inch Hex Key, Hex size 7/32 in

Image representative of range

Subtotal (1 unit)*

£11.50

(exc. VAT)

£13.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.50

*price indicative

RS Stock No.:
809-471
Mfr. Part No.:
510107
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

inch

Shape

Hex

Hex Size

7/32 in

Short or Long Arm

Long

Overall Length

150mm

End Type

Hex

Material

Alloy Steel

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools hex key offers precision and versatility, designed for ease of use in confined spaces with a ball point end that permits access at angles up to 25 degrees, making it an essential tool for any professional.

Ball point end facilitates access in tight spots

Regular hex end enables higher torque application

Ergonomic bi-material handle ensures comfortable use

Manufactured from Durable chrome vanadium material

Hang hole in handle allows for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy