Teng Tools Hexagon Metric Hex Key, Hex size 36 mm

Image representative of range

Subtotal (1 unit)*

£146.00

(exc. VAT)

£175.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.00

*price indicative

RS Stock No.:
809-335
Mfr. Part No.:
310536
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

Hexagon

Hex Size

36 mm

Overall Length

140mm

End Type

Hex

Finish

Black Phosphate

Material

Chrome Vanadium

Standards/Approvals

2936

COO (Country of Origin):
TW
The Teng Tools hex key is a metric hand tool designed for precision fitting tasks. Its 36mm size is Ideal for a range of applications requiring accurate torque and grip.

Individually marked for easy identification of size

Constructed from chrome vanadium steel for durability

Features ground key ends for improved surface finish

Manufactured to meet DIN 2936 standards

Net weight of 4481 grams ensures stability during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy