Bondhus L Wrench Imperial/Metric Hex Key, Hex size 8 mm

Image representative of range

Subtotal (1 pack of 5 units)*

£22.98

(exc. VAT)

£27.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£22.98£4.596

*price indicative

RS Stock No.:
708-851
Mfr. Part No.:
BON15772
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Unit of Measure

Imperial/Metric

Product Type

Hex Key

Shape

L Wrench

Hex Size

8 mm

Overall Length

152mm

End Type

Hex Ball End

Finish

ProGuard

Material

Steel

Overall Width

35mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End L-Wrenches with ProGuard finish are meticulously designed to enhance efficiency and versatility when working with screws. These L-wrenches feature an innovative ball end that allows for engagement at a 25° angle, enabling the user to quickly funnel the tool into the screw, thereby saving valuable time. Their unique design accommodates natural hand and wrist movement, making them Ideal for use in tight spaces and challenging angles. Constructed from superior strength steel, these tools are corrosion-resistant and designed to withstand rigorous usage, ensuring longevity and reliability in any project. The environmental safety of the finish further assures users of its reliability while maintaining high performance.

Facilitates natural hand and wrist movement for user comfort

Superior ball end strength provides enhanced performance in difficult scenarios

Ideal for tight and hard-to-reach spaces

Constructed from high-torque steel for added durability

Corrosion-resistant finish offers extended tool life

Environmentally safe finish with improved grip and resistance

Provides up to 20% more torque compared to standard grades

Five times more corrosion-resistant than competing finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy