Usag T Millimetre T-Handle Wrench with Hexagonal Socket, Hex size 6 → 24 mm
- RS Stock No.:
- 452-444
- Mfr. Part No.:
- U02760481
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-444
- Mfr. Part No.:
- U02760481
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Product Type | T-Handle Wrench with Hexagonal Socket | |
| Unit of Measure | Millimetre | |
| Shape | T | |
| Hex Size | 6 → 24 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Product Type T-Handle Wrench with Hexagonal Socket | ||
Unit of Measure Millimetre | ||
Shape T | ||
Hex Size 6 → 24 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Usag Set of T-Handle Wrenches with Jointed Hexagonal Socket is engineered for maximum flexibility and control in demanding mechanical tasks. Each wrench features a universal joint with a friction-spring mechanism, allowing the socket to be preset at the desired angle for optimal access. This set is ideal for professionals who require precision and adaptability in confined or awkward spaces.
Removable sliding bar
Includes 18 metric sizes
Related links
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 6 mm
- INBUS T-Handle Metric Hex Key, Hex size 6 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 6 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 6 mm
- Bondhus T-Handle Imperial Hex Key, Hex size 1/4 in
- Bondhus T-Handle Imperial Hex Key, Hex size 3/16 in
- Bondhus T-Handle Metric Hex Key, Hex size 4 mm
- INBUS T-Handle Metric Hex Key, Hex size 2.5 mm
