RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M12 x 55 mm
- RS Stock No.:
- 800-955
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£45.58
(exc. VAT)
£54.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £45.58 | £1.823 |
*price indicative
- RS Stock No.:
- 800-955
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 55mm | |
| Thread | M12 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 55mm | ||
Thread M12 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Hex Bolt, M12 x 55 mm long
The RS PRO A2 Hex Bolt is a reliable fastening solution designed for various industrial applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. With a length of 55 mm and a thread size of M12, it is suitable for secure and robust assembly tasks.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Length: 55 mm length ensures versatility in various applications.
Thread: M12 thread size for secure fastening.
Standard Compliance: Meets DIN 931 standards for quality assurance.
Finish: Stainless steel finish for enhanced durability.
Length: 55 mm length ensures versatility in various applications.
Thread: M12 thread size for secure fastening.
Standard Compliance: Meets DIN 931 standards for quality assurance.
Finish: Stainless steel finish for enhanced durability.
Applications
Construction and building projects
Automotive assembly
Marine environments
Industrial machinery
Automotive assembly
Marine environments
Industrial machinery
Additional Information
Complies with DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M12 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 90 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 75 mm

