RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M20 x 110 mm

Image representative of range

Subtotal (1 bag of 10 units)*

£98.50

(exc. VAT)

£118.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£98.50£9.85

*price indicative

RS Stock No.:
800-909
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

110mm

Thread

M20

Material

A2 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Stainless Steel Hex Bolt, M20 x 110 mm long


The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 110 mm and a thread size of M20, this bolt is Ideal for heavy-duty tasks requiring reliable strength and corrosion resistance.

Features and Benefits


Material: A2 Stainless Steel provides excellent corrosion resistance and durability.
Length: 110 mm length suitable for a wide range of applications.
Thread: M20 thread ensures compatibility with standard nuts and fittings.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless Steel finish enhances longevity and aesthetic appeal.

Applications


Construction and building projects
Automotive assembly and repair
Machinery and equipment fastening
Marine and coastal environments

Additional Information


Complies with DIN 931 standards for hex bolts
Suitable for use in environments where corrosion resistance is critical

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy