RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M16 x 130 mm
- RS Stock No.:
- 800-898
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£36.92
(exc. VAT)
£44.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £36.92 | £7.384 |
*price indicative
- RS Stock No.:
- 800-898
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 130mm | |
| Thread | M16 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 130mm | ||
Thread M16 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M16 x 130 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance and strength.
Length: 130 mm length suitable for a wide range of fastening needs.
Thread: M16 thread ensures compatibility with standard nuts and washers.
Finish: Stainless steel finish enhances durability and longevity.
Standards: Complies with DIN 931 for reliable performance.
Length: 130 mm length suitable for a wide range of fastening needs.
Thread: M16 thread ensures compatibility with standard nuts and washers.
Finish: Stainless steel finish enhances durability and longevity.
Standards: Complies with DIN 931 for reliable performance.
Applications
Construction projects
Automotive assembly
Marine environments
Industrial machinery
Automotive assembly
Marine environments
Industrial machinery
Additional Information
Complies with DIN 931 standards for hex bolts.
Suitable for use in environments where corrosion resistance is critical.
Suitable for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M16 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 65 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 200 mm

