RS PRO Bright Zinc Steel, Hex Bolt, M5 x 70 mm
- RS Stock No.:
- 800-601
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£17.17
(exc. VAT)
£20.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.17 | £0.343 |
*price indicative
- RS Stock No.:
- 800-601
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 70mm | |
| Thread | M5 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 70mm | ||
Thread M5 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M5 x 70 mm long
The RS PRO M5 Hex Bolt is a high-quality fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, this hex bolt offers excellent resistance to corrosion and wear, ensuring long-lasting performance.
Features and Benefits
Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M5 thread ensures compatibility with standard components.
Length: 70 mm length suitable for a range of applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Standards: Complies with DIN 931 for assured quality and reliability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M5 thread ensures compatibility with standard components.
Length: 70 mm length suitable for a range of applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Standards: Complies with DIN 931 for assured quality and reliability.
Applications
Construction and building projects
Mechanical assemblies
Automotive repairs and maintenance
Mechanical assemblies
Automotive repairs and maintenance
Additional Information
Conforms to DIN 931 standards for hex bolts
Ideal for use in environments where corrosion resistance is critical
Ideal for use in environments where corrosion resistance is critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bright Zinc Plated Steel M5 x 45 mm
- RS PRO Bright Zinc Plated Steel M5 x 35 mm
- RS PRO Bright Zinc Plated Steel M5 x 25 mm
- RS PRO Bright Zinc Plated Steel M5 x 50 mm
- RS PRO Bright Zinc Plated Steel M5 x 30 mm
- RS PRO Bright Zinc Plated Steel M5 x 40 mm
- RS PRO Zinc Plated Steel Metric x 70 mm
- RS PRO Zinc Plated Steel M18 mm x 70 mm

