RS PRO Bright Zinc Steel, Hex Bolt, M20 x 190 mm
- RS Stock No.:
- 800-572
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£36.50
(exc. VAT)
£43.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £36.50 | £7.30 |
*price indicative
- RS Stock No.:
- 800-572
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 190mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 190mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M20 x 190 mm long
This RS PRO M20 Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from high-grade steel with a bright zinc finish, it offers excellent durability and resistance to corrosion. Ideal for heavy-duty use, this bolt ensures reliable performance in demanding environments.
Features and Benefits
Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M20 thread ensures compatibility with standard nuts and washers.
Length: 190 mm length suitable for various applications.
Grade: 8.8 grade offers high tensile strength for heavy-duty applications.
Standards: Complies with DIN 931 for quality assurance.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M20 thread ensures compatibility with standard nuts and washers.
Length: 190 mm length suitable for various applications.
Grade: 8.8 grade offers high tensile strength for heavy-duty applications.
Standards: Complies with DIN 931 for quality assurance.
Applications
Construction projects
Machinery assembly
Automotive industry
Heavy equipment manufacturing
Machinery assembly
Automotive industry
Heavy equipment manufacturing
Additional Information
Complies with DIN 931 standards for dimensional accuracy and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Steel M20 x 190 mm
- RS PRO Zinc Plated Steel M20 x 240 mm
- RS PRO Zinc Plated Steel M20 x 280 mm
- RS PRO Zinc Plated Steel M20 x 260 mm
- RS PRO Zinc Plated Steel M20 x 300 mm
- RS PRO Zinc Plated Steel M20 x 250 mm
- RS PRO Bright Zinc Plated Steel M20 x 90 mm
- RS PRO Bright Zinc Plated Steel M20 x 160 mm

