RS PRO Bright Zinc Steel, Hex Bolt, M20 x 75 mm

Image representative of range

Subtotal (1 bag of 10 units)*

£43.83

(exc. VAT)

£52.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£43.83£4.383

*price indicative

RS Stock No.:
800-550
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

75mm

Thread

M20

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 933

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M20 x 75 mm long


The RS PRO M20 Hex Bolt is a reliable fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, this bolt offers excellent durability and corrosion resistance. Ideal for construction and engineering projects, it ensures secure and stable connections.

Features and Benefits


Material: Steel provides strength and durability.
Finish: Bright Zinc enhances corrosion resistance.
Grade: 8.8 ensures high tensile strength for demanding applications.
Thread: M20 thread for compatibility with standard nuts and washers.
Length: 75 mm suitable for a variety of structural applications.
Standards: Complies with DIN 933 for quality assurance.

Applications


Construction projects
Engineering assemblies
Heavy machinery installations
Structural frameworks

Additional Information


Complies with DIN 933 standards for metric hex bolts.
Suitable for use in environments where corrosion resistance is required.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy