RS PRO Bright Zinc Steel, Hex Bolt, M20 x 55 mm

Image representative of range

Subtotal (1 bag of 25 units)*

£87.33

(exc. VAT)

£104.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£87.33£3.493

*price indicative

RS Stock No.:
800-549
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

55mm

Thread

M20

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 933

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M20 x 55 mm long


The RS PRO M20 Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. With a bright zinc finish and a high-grade steel construction, this bolt offers durability and resistance to corrosion, making it Ideal for both indoor and outdoor use.

Features and Benefits


Material: Steel construction ensures high strength and durability
Finish: Bright zinc coating provides excellent corrosion resistance
Thread: M20 thread for compatibility with a wide range of nuts and components
Length: 55 mm length suitable for various fastening requirements
Grade: 8.8 grade offers high tensile strength for demanding applications
Standards: Complies with DIN 933 for consistent quality and performance

Applications


Construction and building projects
Machinery assembly and maintenance
Automotive and transportation industries
Metal fabrication and repair

Additional Information


Meets DIN 933 standards for hex bolts
Ideal for environments requiring high tensile strength and corrosion resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy