RS PRO Bright Zinc Steel, Hex Bolt, M30 x 70 mm

Image representative of range

Subtotal (1 bag of 5 units)*

£64.42

(exc. VAT)

£77.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£64.42£12.884

*price indicative

RS Stock No.:
800-536
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

70mm

Thread

M30

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 933

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M30 x 70 mm long


The RS PRO M30 Hex Bolt is designed for secure fastening in heavy-duty applications. Made from high-grade steel with a bright zinc finish, it offers excellent durability and resistance to corrosion. Ideal for construction and engineering projects, this hex bolt ensures reliable performance and longevity.

Features and Benefits


Material: Steel construction provides strength and durability.
Finish: Bright zinc finish offers corrosion resistance.
Grade: 8.8 grade ensures high tensile strength.
Thread: M30 thread for compatibility with standard nuts.
Length: 70 mm length suitable for various applications.
Standards: Complies with DIN 933 for quality assurance.

Applications


Construction projects
Engineering applications
Heavy machinery assembly

Additional Information


Complies with DIN 933 standards for hex bolts.
Bright zinc finish enhances longevity and appearance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy