RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M20 x 90 mm

Image representative of range

Subtotal (1 bag of 25 units)*

£175.10

(exc. VAT)

£210.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 01 December 2026
  • Plus 5 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£175.10£7.004

*price indicative

RS Stock No.:
800-057
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

90mm

Thread

M20

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO Stainless Steel Hex Bolt, M20 x 90 mm long


This RS PRO M20 Hex Bolt is crafted from A4 stainless steel, offering exceptional durability and corrosion resistance. Ideal for heavy-duty applications, it ensures secure fastening in a variety of industrial settings.

Features and Benefits


Material: A4 stainless steel provides excellent corrosion resistance.
Thread: M20 thread ensures compatibility with standard nuts and washers.
Length: 90 mm length suitable for a range of fastening applications.
Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish enhances durability and aesthetic appeal.

Applications


Construction projects
Marine environments
Chemical processing plants
Heavy machinery assembly

Additional Information


Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy