RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M12 x 120 mm

Image representative of range

Subtotal (1 bag of 25 units)*

£74.60

(exc. VAT)

£89.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£74.60£2.984

*price indicative

RS Stock No.:
800-038
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

120mm

Thread

M12

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO Stainless Steel Hex Bolt, M12 x 120 mm long


The RS PRO M12 Hex Bolt is a Durable fastening solution designed for high-strength applications. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its 120 mm length provides versatility for various assembly needs.

Features and Benefits


Material: A4 stainless steel ensures high corrosion resistance.
Thread: M12 thread for secure fastening in compatible applications.
Length: 120 mm length offers versatility in assembly tasks.
Standard: Complies with DIN 931 for reliable performance.
Finish: Stainless steel finish provides durability and longevity.

Applications


Marine environments
Chemical processing industries
Construction projects
Outdoor installations

Additional Information


Complies with DIN 931 standards for hex bolts.
Ideal for use in environments requiring high corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy