Amphenol Industrial M Type Housing, Male, Heavy Mate M, Cable Mount
- RS Stock No.:
- 825-8850
- Mfr. Part No.:
- C146 P06 001 G8
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-8850
- Mfr. Part No.:
- C146 P06 001 G8
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Series | Heavy Mate M | |
| Type | M Type Housing | |
| Mounting Type | Cable Mount | |
| Pole Format | 2 x PE | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| Range | Heavy Mate | |
| Series Number | C146 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Series Heavy Mate M | ||
Type M Type Housing | ||
Mounting Type Cable Mount | ||
Pole Format 2 x PE | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Range Heavy Mate | ||
Series Number C146 | ||
- COO (Country of Origin):
- CZ
Heavy Mate M Type Frames
Approvals
UL, CSA, SEV, VDE
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Related links
- Amphenol Industrial M Type Insert Male Cable Mount, 1 kV
- Amphenol Industrial M Type Insert Female Cable Mount, 1 kV
- Amphenol Industrial Heavy Duty Power Connector Module Female 10 Contacts
- Amphenol M Type Insert Female Cable Mount, 1 kV
- Amphenol Industrial E Type Housing Panel Mount
- Amphenol Industrial Power Connector Screw Mount
- Amphenol Industrial Contact For Use With Heavy Mate M Series 2 Contact Radsok Module, Heavy
- Amphenol Industrial Heavy Duty Power Connector Module Male 17 Contacts
