Amphenol Industrial M Type Insert, 2 Way, Male, Heavy Mate M, Cable Mount, 1 kV
- RS Stock No.:
- 825-8803
- Mfr. Part No.:
- C146 A02 001 E8
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-8803
- Mfr. Part No.:
- C146 A02 001 E8
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Series | Heavy Mate M | |
| Type | M Type Insert | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 1 kV | |
| Pole Format | 2P | |
| Number of Rows | 2 | |
| IP Rating | IP20 | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series Number | C146 | |
| Range | Heavy Mate | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Gender Male | ||
Series Heavy Mate M | ||
Type M Type Insert | ||
Mounting Type Cable Mount | ||
Voltage Rating 1 kV | ||
Pole Format 2P | ||
Number of Rows 2 | ||
IP Rating IP20 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Series Number C146 | ||
Range Heavy Mate | ||
- COO (Country of Origin):
- CZ
Heavy Mate M Type Modules
A selection of male and female insert modules for use with the M type insert frames, hoods and housings, from 2 pole to 20 pole variants. Designed for use in harsh environments with a robust and hard wearing construction, excellent EMC protection and vibration proof. Suitable for industrial uses and many other applications.
Over 50 mating cycles
Operating temperature range -40 to +125 °C
Operating temperature range -40 to +125 °C
Approvals
UL, CSA, SEV, VDE
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Related links
- Amphenol Industrial M Type Insert Female Cable Mount, 1 kV
- Amphenol M Type Insert Female Cable Mount, 1 kV
- Amphenol Industrial M Type Housing Heavy Mate M, Cable Mount
- Amphenol Industrial Heavy Duty Power Connector Module Male 1 Contacts
- Amphenol Industrial D Type Insert Male Cable Mount, 42 V
- Amphenol Industrial Q Type Insert Male Cable Mount, 400 V
- Amphenol Industrial Heavy Duty Power Connector Module Male 10 Contacts
- Amphenol Industrial D Type Insert 16A Heavy Mate D 42 V
