Amphenol Industrial E Type Housing, Heavy Mate C146, Panel Mount
- RS Stock No.:
- 825-8698
- Mfr. Part No.:
- C146 10F006 0001
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-8698
- Mfr. Part No.:
- C146 10F006 0001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | Heavy Mate C146 | |
| Type | E Type Housing | |
| Mounting Type | Panel Mount | |
| IP Rating | IP65 | |
| Manufacturer Size Code | E6 | |
| Body Orientation | Straight | |
| Series Number | C 146 | |
| Range | Heavy Mate | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series Heavy Mate C146 | ||
Type E Type Housing | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Manufacturer Size Code E6 | ||
Body Orientation Straight | ||
Series Number C 146 | ||
Range Heavy Mate | ||
- COO (Country of Origin):
- CZ
Heavy Mate E Type Bulkhead Housing & Mounts
Heavy Mate standard size E6 bulkhead housing for use with inserts and contacts and a selection of housing mounts in various sizes from E6 to E24 for use with E type hoods. Designed for use in harsh environments with a robust and hard wearing construction. Suitable for general industrial and electrical uses and many other applications.
Approvals
UL, CSA, SEV
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Related links
- Amphenol Industrial M Type Housing Heavy Mate M, Cable Mount
- Amphenol Connector Hood Cable Mount
- Amphenol Industrial Female Insert 16A C146 250 V
- Amphenol Industrial Female Insert 16A C146 250 V
- Amphenol Industrial Heavy Mate C146 Power Connector Top Entry Heavy Mate Range
- Amphenol Industrial Heavy Mate C146 Heavy Duty Power Connector Hood Side Entry Heavy Mate Range
- Amphenol Industrial Heavy Duty Power Connector Module Heavy mate C146 Series
- Amphenol Industrial Heavy Duty Power Connector Module, Heavy Mate C146 Series
