Amphenol Connector Hood, Heavy Mate C146, Cable Mount
- RS Stock No.:
- 825-8727
- Mfr. Part No.:
- C146 10R003 600 4
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-8727
- Mfr. Part No.:
- C146 10R003 600 4
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Series | Heavy Mate C146 | |
| Type | Connector Hood | |
| Mounting Type | Cable Mount | |
| Thread Size | M20 | |
| IP Rating | IP65 | |
| Body Orientation | Straight | |
| Series Number | C 146 | |
| Range | Heavy Mate | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series Heavy Mate C146 | ||
Type Connector Hood | ||
Mounting Type Cable Mount | ||
Thread Size M20 | ||
IP Rating IP65 | ||
Body Orientation Straight | ||
Series Number C 146 | ||
Range Heavy Mate | ||
Standard Top and Side Entry Hoods and Housings, IP65
A selection of hoods in low and high profile, with dual lever and single lever retention. Designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for industrial control and general installation uses and many other applications.
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Related links
- Amphenol Industrial Heavy Duty Power Connector Module Male 4 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Male 16 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Male 10 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Female 3+PE Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Female 16+PE Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Female 4+PE Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Female 10+PE Contacts
- Amphenol Industrial M Type Housing Heavy Mate M, Cable Mount