HARTING Han-Eco Heavy Duty Power Connector Hood, M32 Thread, Side Entry
- RS Stock No.:
- 742-2722
- Distrelec Article No.:
- 304-01-798
- Mfr. Part No.:
- 19411060522
- Brand:
- HARTING
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£21.68
(exc. VAT)
£26.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 270 unit(s) ready to ship
- Plus 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.68 |
| 10 - 24 | £20.80 |
| 25 + | £19.94 |
*price indicative
- RS Stock No.:
- 742-2722
- Distrelec Article No.:
- 304-01-798
- Mfr. Part No.:
- 19411060522
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han-Eco | |
| Type | Connector Hood | |
| Thread Size | M32 | |
| Manufacturer Size Code | 6 B | |
| Body Orientation | Side Entry | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Eco | ||
Type Connector Hood | ||
Thread Size M32 | ||
Manufacturer Size Code 6 B | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Han Eco Hoods and Housings
Han-Eco® is a new series of hoods and housings made of thermoplastic material.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
Weight reduction combined with mechanical strength
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Note
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING Han-Eco Heavy Duty Power Connector Hood Side Entry
- HARTING Han-Eco Heavy Duty Power Connector Hood Top Entry
- HARTING Han Eco Heavy Duty Power Connector Hood Side Entry
- HARTING Han Eco Heavy Duty Power Connector Hood Top Entry
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood Top Entry Han-Eco Range
