HARTING Han-Eco B Heavy Duty Power Connector Hood, M32 Thread, Side Entry Han-Eco Range

Bulk discount available

Subtotal (1 unit)*

£31.84

(exc. VAT)

£38.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£31.84
5 - 9£30.14
10 - 24£28.57
25 - 49£27.20
50 +£25.90

*price indicative

RS Stock No.:
183-7044
Mfr. Part No.:
19431100547
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han-Eco B

Type

Hood

Thread Size

M32

Size

10B

Manufacturer Size Code

10B

Body Orientation

Side Entry

Range

Han-Eco

IP Rating

IP66

COO (Country of Origin):
DE

Harting Han-Eco B Heavy Duty Power Connector Hood, IP66 Rated Protection, Side Entry Type - 19431100547


This heavy duty power connector hood falls under the hoods/housings category and is designed for industrial applications. Offering a robust IP66 rating, it ensures outstanding protection against dust and water ingress. The hood accommodates M32 thread size cables and is constructed with fibreglass reinforced polyamide for enhanced durability. Its side entry orientation allows for easy cable mounting in tight spaces, catering to the unique needs of various electrical setups.

Features & Benefits


• Provides IP66 protection against water and dust
• Designed for use with SL-M32 gland accessories
• Locking lever simplifies secure cable mounting
• Operates within a temperature range of -40°C to +125°C
• Clamping range accommodates cables from 13mm to 21mm
• Constructed from flammability class UL 94 V-0 material

Applications


• Specifically designed for connecting industrial machinery
• Used to secure power and control systems in automation
• Ideal for electrical panel installations in harsh environments
• Suitable for heavy duty requiring robust connectivity

How does the IP66 rating benefit this connector hood?


The IP66 rating provides excellent protection against dust and powerful water jets, making it suitable for use in harsh industrial conditions where exposure to moisture and pollutants is common.

What is the suitable cable entry size for this product?


The connector hood accommodates cables with a clamping range of 13mm to 21mm, offering flexibility for various industrial cabling needs.

In what ways does the temperature range affect its application?


The broad temperature range of -40°C to +125°C allows this hood to function effectively in extreme environments, making it ideal for outdoor and high-heat industrial settings.

Can this connector hood fit into tight spaces easily?


Yes, its side entry design enables straightforward installation in confined areas, making it practical for various applications where space is limited.


Harting Han-Power®

Related links