HARTING Heavy Duty Power Connector Insert, 10A, Male, Han K Series, 19 Contacts
- RS Stock No.:
- 398-7685
- Distrelec Article No.:
- 303-99-451
- Mfr. Part No.:
- 09380182601
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£127.73
(exc. VAT)
£153.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £127.73 |
| 10 - 24 | £122.62 |
| 25 - 49 | £117.50 |
| 50 + | £112.39 |
*price indicative
- RS Stock No.:
- 398-7685
- Distrelec Article No.:
- 303-99-451
- Mfr. Part No.:
- 09380182601
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10 A, 40A | |
| Gender | Male | |
| Series | Han K | |
| Type | Connector Insert | |
| Voltage Rating | 400 V, 690 V | |
| IP Rating | IP65 | |
| Number of Contacts | 19 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10 A, 40A | ||
Gender Male | ||
Series Han K | ||
Type Connector Insert | ||
Voltage Rating 400 V, 690 V | ||
IP Rating IP65 | ||
Number of Contacts 19 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- RO
Han-Com® Inserts
Poles 4//0, 4//2, 4//8, 6//6, and 6//12 formats have screw connection
Poles 8//24 format has crimp connection
Poles 8//24 format has crimp connection
Note
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Related links
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Male 3 Contacts
- HARTING Heavy Duty Power Connector Insert Male 5 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Male 41 Contacts
