HARTING Han B Heavy Duty Power Connector Hood, Side Entry
- RS Stock No.:
- 387-8727
- Mfr. Part No.:
- 09300480542
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£86.82
(exc. VAT)
£104.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.82 |
*price indicative
- RS Stock No.:
- 387-8727
- Mfr. Part No.:
- 09300480542
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han B | |
| Type | Connector Hood | |
| Manufacturer Size Code | 48B | |
| Body Orientation | Side Entry | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han B | ||
Type Connector Hood | ||
Manufacturer Size Code 48B | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Hoods and Housing
Single locking lever to bulkhead and surface mounting housings
Cable gland available separately, see stock no. 313-6477 and range
Surface mounting housing also available with a thermoplastic protective cover
Cable gland available separately, see stock no. 313-6477 and range
Surface mounting housing also available with a thermoplastic protective cover
Note
Cable diameters stated are in the form of min./max.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 10 - (Harting Size 48B)
These Range 10 hoods and housings are a wide bodied version of the Range 8 types and take two inserts of each size and are compatible with appropriate inserts from the Han D®, DD, E, ES, EE, Com, D AV, E AV and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. Note: Two inserts or two 'frames' from the Modular series of Han 'Size' 24B are accommodated within these 48B housings.
Related links
- HARTING Han B Heavy Duty Power Connector Hood, Side Entry
- HARTING Han B EMC Heavy Duty Power Connector Hood, Side Entry
- HARTING Han-Eco B Hood, Side Entry
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
