HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread, Side Entry
- RS Stock No.:
- 363-8478
- Mfr. Part No.:
- 09300241530
- Brand:
- HARTING
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£31.75
(exc. VAT)
£38.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 28 unit(s) shipping from 13 October 2025
- Plus 8 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £31.75 |
10 - 24 | £30.50 |
25 + | £29.24 |
*price indicative
- RS Stock No.:
- 363-8478
- Mfr. Part No.:
- 09300241530
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Type | Connector Hood | |
Series | Han B | |
Thread Size | PG21 | |
Size | 24B | |
Manufacturer Size Code | 24B | |
Body Orientation | Side Entry | |
Select all | ||
---|---|---|
Brand HARTING | ||
Type Connector Hood | ||
Series Han B | ||
Thread Size PG21 | ||
Size 24B | ||
Manufacturer Size Code 24B | ||
Body Orientation Side Entry | ||
- COO (Country of Origin):
- DE
Hoods and Housings 24B
Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series. A strong metal body ensures optimum protecting for its relevant connectors. All models are highly reliable and excellent quality.
Features & Benefits
Metal bodied
Option of 1 or 2 locking levers on the hoods, and the bulkhead or surface mounting housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 8 - (Harting Size 24B)
These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.
Related links
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Heavy Duty Power Connector Hood Side Entry
- HARTING Han B Heavy Duty Power Connector Hood Top Entry
- HARTING Han B Power Connector Hood Top Entry
- Harting Han B Heavy Duty Power Connector Hood
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m