HARTING Han B Heavy Duty Power Connector Housing
- RS Stock No.:
- 363-8260
- Distrelec Article No.:
- 143-12-615
- Mfr. Part No.:
- 09300161270
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£37.32
(exc. VAT)
£44.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 15 September 2025
- Plus 999,999,979 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £37.32 |
10 - 24 | £35.82 |
25 + | £34.37 |
*price indicative
- RS Stock No.:
- 363-8260
- Distrelec Article No.:
- 143-12-615
- Mfr. Part No.:
- 09300161270
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Type | Connector Housing | |
Series | Han B | |
Size | 16B | |
Manufacturer Size Code | 16B | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Type Connector Housing | ||
Series Han B | ||
Size 16B | ||
Manufacturer Size Code 16B | ||
IP Rating IP65 | ||
Related links
- HARTING Han B Heavy Duty Power Connector Housing
- HARTING Han B Heavy Duty Power Connector Housing, Straight
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package