TE Connectivity Heavy Duty Power Connector Insert, Male, HE Series
- RS Stock No.:
- 300-3686
- Mfr. Part No.:
- 1-1103640-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£64.02
(exc. VAT)
£76.82
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- 50 left, ready to ship
- Final 11 unit(s) shipping from 13 October 2025
Units | Per unit |
---|---|
1 + | £64.02 |
*price indicative
- RS Stock No.:
- 300-3686
- Mfr. Part No.:
- 1-1103640-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Series | HE | |
Type | Connector Insert | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series HE | ||
Type Connector Insert | ||
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
Inserts
Related links
- TE Connectivity Heavy Duty Power Connector Insert HE Series, 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 32 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 32 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 6 Contacts