HARTING Han B Heavy Duty Power Connector Housing

Bulk discount available

Subtotal (1 unit)*

£35.17

(exc. VAT)

£42.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£35.17
10 - 24£33.77
25 - 49£32.35
50 +£30.91

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£28.27

(exc. VAT)

£33.92

(inc. VAT)

RS Stock No.:
238-3363
Distrelec Article No.:
143-43-547
Mfr. Part No.:
09300240302
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Connector Housing

Series

Han B

Size

24B

Manufacturer Size Code

24B

IP Rating

IP65

COO (Country of Origin):
DE

Hoods and Housings 24B


Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series. A strong metal body ensures optimum protecting for its relevant connectors. All models are highly reliable and excellent quality.

Features & Benefits


Metal bodied

Metric and Imperial cable glands are available separately, see stock no. 405-8845 and 212-7668

Option of 1 or 2 locking levers on the hoods, and the bulkhead or surface mounting housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV


Range 8 - (Harting Size 24B)


These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.

Related links