HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 6 Contacts
- RS Stock No.:
- 114-8181
- Distrelec Article No.:
- 143-42-416
- Mfr. Part No.:
- 09330062701
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£13.85
(exc. VAT)
£16.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,332 unit(s) ready to ship
- Plus 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £13.85 |
10 - 24 | £13.30 |
25 - 49 | £12.76 |
50 + | £12.24 |
*price indicative
- RS Stock No.:
- 114-8181
- Distrelec Article No.:
- 143-42-416
- Mfr. Part No.:
- 09330062701
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Current Rating | 16A | |
Gender | Female | |
Series | Han E | |
Type | Connector Insert | |
Number of Rows | 2 | |
Voltage Rating | 500 V | |
Number of Contacts | 6 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Gender Female | ||
Series Han E | ||
Type Connector Insert | ||
Number of Rows 2 | ||
Voltage Rating 500 V | ||
Number of Contacts 6 | ||
Body Orientation Straight | ||
Related links
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts
- HARTING Heavy Duty Power Connector Insert Female 32 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts