HARTING Han B Heavy Duty Power Connector Housing
- RS Stock No.:
- 114-7891
- Distrelec Article No.:
- 143-12-613
- Mfr. Part No.:
- 09300061291
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£28.68
(exc. VAT)
£34.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 10 November 2025
- Plus 27 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.68 |
| 10 - 24 | £27.50 |
| 25 + | £26.38 |
*price indicative
- RS Stock No.:
- 114-7891
- Distrelec Article No.:
- 143-12-613
- Mfr. Part No.:
- 09300061291
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han B | |
| Type | Connector Housing | |
| Size | 6B | |
| Manufacturer Size Code | 6B | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han B | ||
Type Connector Housing | ||
Size 6B | ||
Manufacturer Size Code 6B | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Hoods and Housings
Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Note
Only the Housing stock no. 114-7958 can be used with the Han E AV series. If selecting inserts from the Modular series, please note that two inserts are accommodated within these 6B housings.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.
Related links
- HARTING Han B Heavy Duty Power Connector Housing
- HARTING Han B Heavy Duty Power Connector Housing, Straight
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
