HARTING Han B Heavy Duty Power Connector Hood, Side Entry
- RS Stock No.:
- 114-7813
- Mfr. Part No.:
- 09300320521
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£61.85
(exc. VAT)
£74.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 17 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £61.85 |
10 - 24 | £60.06 |
25 + | £58.33 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£47.00
(exc. VAT)
£56.40
(inc. VAT)
- RS Stock No.:
- 114-7813
- Mfr. Part No.:
- 09300320521
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Type | Connector Hood | |
Series | Han B | |
Size | 32B | |
Manufacturer Size Code | 32B | |
Body Orientation | Side Entry | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Type Connector Hood | ||
Series Han B | ||
Size 32B | ||
Manufacturer Size Code 32B | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Hoods and Housing 32B
Two locking levers on housings
Cable gland available separately, see stock no. 313-6477 (typical of range)
Cable gland available separately, see stock no. 313-6477 (typical of range)
Note
These size 32B housings will accommodate two size 16B inserts. They will also accommodate two 4-module frames selected from the Han Modular Series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 9 - (Harting Size 32B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, EE, HsB, Com and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Related links
- HARTING Han B Heavy Duty Power Connector Hood, Side Entry
- HARTING Han B EMC Heavy Duty Power Connector Hood, Side Entry
- HARTING Han-Eco B Hood, Side Entry
- HARTING Han HPR Heavy Duty Power Connector Hood, Side Entry
- HARTING Han-Modular Series Heavy Duty Power Connector Hood, Side Entry
- HARTING Han-Modular Heavy Duty Power Connector Hood, Side Entry
- HARTING Han B Heavy Duty Power Connector Hood, Top Entry
- HARTING Han B Heavy Duty Power Connector Hood Side Entry