HARTING Housing, Han-Eco B
- RS Stock No.:
- 560-722
- Mfr. Part No.:
- 19430160447
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£32.59
(exc. VAT)
£39.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 26 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £32.59 |
| 10 + | £29.98 |
*price indicative
- RS Stock No.:
- 560-722
- Mfr. Part No.:
- 19430160447
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han-Eco B | |
| Type | Housing | |
| Body Orientation | Top Entry | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Eco B | ||
Type Housing | ||
Body Orientation Top Entry | ||
Non Compliant
- COO (Country of Origin):
- DE
Harting Han-Eco B Series Hood, Top Entry Housing, Housing Type - 19430160447
This hood is an essential component of the Han-Eco B series, designed specifically as a housing unit for industrial connectors. It features a top entry orientation, facilitating easy connections while ensuring robust protection. The Harting housing not only complements a variety of electronic applications but also supports sustainable practices through its environmentally friendly materials.
Features & Benefits
• Top entry design enables straightforward access for connector insertion
• Constructed for durability, ensuring protection in harsh environments
• Compatible with a range of connectors for versatile use
• Supports industrial connectivity solutions with heavy-duty performance
• Environmentally friendly materials contribute to sustainable operations
• Robust design enhances longevity and reliability in applications
• Constructed for durability, ensuring protection in harsh environments
• Compatible with a range of connectors for versatile use
• Supports industrial connectivity solutions with heavy-duty performance
• Environmentally friendly materials contribute to sustainable operations
• Robust design enhances longevity and reliability in applications
Applications
• Used with various industrial connectors for a secure fit
• Ideal for automation systems requiring reliable interconnections
• Applicable in electrical installations needing robust housing solutions
• Suitable for mechanical environments with demanding connectivity needs
• Ideal for automation systems requiring reliable interconnections
• Applicable in electrical installations needing robust housing solutions
• Suitable for mechanical environments with demanding connectivity needs
What materials are used in the construction of this hood to ensure environmental sustainability?
The hood is made from materials processed to reduce ecological impact, making it a more environmentally conscious choice for users focused on sustainability in their operations.
How does the design of this hood enhance usability in automation systems?
The top entry design allows for quick and efficient connection installations, which is crucial in automation systems where time and reliability are paramount.
What are the durability characteristics of this hood in industrial settings?
Constructed to withstand demanding conditions, the hood maintains structural integrity and protects connectors from environmental challenges found in industrial settings.
Can this hood be integrated with different types of connectors seamlessly?
Yes, it is designed to accommodate a variety of connectors, making it a versatile option for numerous applications and enhancing flexibility in system designs.
Related links
- HARTING Housing, Han-Eco B
- HARTING Han-Eco B Heavy Duty Power Connector Housing
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry Han-Eco B Hoods & Housings Range
- Harting Coupler Housing Han-Eco, Cable Mount
- HARTING Connector Housing Han-Eco, Surface Mount
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry
