HARTING Housing, Han-Eco B
- RS Stock No.:
- 560-721
- Mfr. Part No.:
- 19430100546
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£27.40
(exc. VAT)
£32.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £27.40 |
| 10 + | £25.20 |
*price indicative
- RS Stock No.:
- 560-721
- Mfr. Part No.:
- 19430100546
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han-Eco B | |
| Type | Housing | |
| Body Orientation | Side Entry | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Eco B | ||
Type Housing | ||
Body Orientation Side Entry | ||
Non Compliant
- COO (Country of Origin):
- DE
Harting Han-Eco B Series Hood, Side Entry Orientation, Housing Type - 19430100546
This hood is a robust side entry housing designed specifically for use with Harting connectors. It provides an effective electrical enclosure solution for various industrial applications. This housing offers a durable structure that ensures compatibility and reliability in demanding environments.
Features & Benefits
• Designed for side entry to facilitate easier cable management
• Ensures secure housing for Harting connectors
• Constructed to withstand harsh industrial conditions
• Compatible with a variety of connector accessories
• A part of the Han-Eco B series promoting standardised solutions
• Offers a heavy-duty option for reliable electrical connections
• Ensures secure housing for Harting connectors
• Constructed to withstand harsh industrial conditions
• Compatible with a variety of connector accessories
• A part of the Han-Eco B series promoting standardised solutions
• Offers a heavy-duty option for reliable electrical connections
Applications
• Utilised in automation systems for efficient cable organisation
• Effective in electronic devices requiring durable housing
• Suitable for mechanical equipment needing rugged connector solutions
• Used in electrical installations to ensure protection against environmental factors
• Ideal for demanding high-performance connector housing
• Effective in electronic devices requiring durable housing
• Suitable for mechanical equipment needing rugged connector solutions
• Used in electrical installations to ensure protection against environmental factors
• Ideal for demanding high-performance connector housing
How does the side entry design improve installation efficiency?
The side entry design simplifies the connection process by allowing easier access to the connectors, reducing installation time and improving overall efficiency in tight spaces.
What environmental factors can this housing withstand?
This housing is engineered to endure harsh conditions, including temperature fluctuations, dust, and moisture, making it suitable for various industrial environments.
Can additional connector accessories be integrated with this housing?
Yes, it is compatible with a range of connector accessories, allowing users to customise their setup according to specific application requirements.
What materials are used in the construction of the housing?
The hood is made from high-quality materials, designed to provide strength and durability, ensuring long-term performance in demanding situations.
Is this housing suitable for both indoor and outdoor applications?
Yes, its robust design makes it versatile for both indoor and outdoor uses, providing effective protection against environmental elements.
Related links
- HARTING Housing, Han-Eco B
- HARTING Han-Eco B Heavy Duty Power Connector Housing
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry Han-Eco B Hoods & Housings Range
- Harting Coupler Housing Han-Eco, Cable Mount
- HARTING Connector Housing Han-Eco, Surface Mount
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry
