Phoenix Contact Pneumatic Socket, 2 Way, Female
- RS Stock No.:
- 535-388
- Mfr. Part No.:
- 1663491
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£44.50
(exc. VAT)
£53.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £44.50 | £4.45 |
*price indicative
- RS Stock No.:
- 535-388
- Mfr. Part No.:
- 1663491
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Gender | Female | |
| Type | Pneumatic Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Gender Female | ||
Type Pneumatic Socket | ||
- COO (Country of Origin):
- US
The Phoenix Contact Pneumatic contact is designed for seamless integration into the HC-M-PN3 module, offering an exceptional solution for various pneumatically powered applications. Featuring a robust construction with a durable polypropylene valve and Buna-N seal, it guarantees reliable performance even in challenging environmental conditions. The internal hose diameter of 3.0 mm ensures optimal efficiency, while its compact dimensions make it an ideal choice for space-constrained installations.
Compact dimensions allow for flexibility in various setups
Capable of withstanding extreme temperatures from -40 °C to 80 °C
Supports over 500 insertion and withdrawal cycles, ensuring reliability
Compliance with EU RoHS, affirming its environmentally friendly design
Capable of withstanding extreme temperatures from -40 °C to 80 °C
Supports over 500 insertion and withdrawal cycles, ensuring reliability
Compliance with EU RoHS, affirming its environmentally friendly design
Related links
- Phoenix Contact Pneumatic Socket Female
- TE Connectivity Rectangular Contact Inserts Female 500 V
- TE Connectivity Connector Female Panel Mount
- TE Connectivity Power Connector Female Cable Mount, 300 V ac
- TE Connectivity Power Connector Female PCB Mount, 600 V ac
- TE Connectivity Power Connector Female PCB Mount, 600 V ac
- TE Connectivity Power Connector Female PCB Mount, 600 V ac
- Amphenol Industrial M Type Insert Female Cable Mount, 1 kV
