Molex Connector Housing, 3 Way, 20A, Receptacle, 42022, Panel Mount
- RS Stock No.:
- 507-644
- Mfr. Part No.:
- 50-84-2030
- Brand:
- Molex
Subtotal (1 pack of 800 units)*
£144.33
(exc. VAT)
£173.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.33 | £0.18 |
*price indicative
- RS Stock No.:
- 507-644
- Mfr. Part No.:
- 50-84-2030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Current Rating | 20A | |
| Gender | Receptacle | |
| Series | 42022 | |
| Type | Connector Housing | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Current Rating 20A | ||
Gender Receptacle | ||
Series 42022 | ||
Type Connector Housing | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- IN
The TE Connectivity 2.13mm Diameter MLX Pin and Socket Receptacle, designed by te connectivity, is an essential component for reliable power delivery in various applications. This connector, part of the 42022 series, features three circuits for optimal connectivity and robust performance. Constructed from high-quality nylon resin, it ensures durability and longevity, while its natural color blends seamlessly in many designs. With a maximum operating temperature of 105°C, this receptacle is tailored for harsh environments, maintaining performance under pressure. Its thoughtful design includes a lock to the mating part and a weight of only 3.120 grams, making installation straightforward and efficient. Ideal for power and wire-to-wire connections, this component also supports a range of compatible pre-crimped leads, further enhancing its versatility in modern electronic assemblies.
Robust nylon construction for enhanced durability
Three circuits for effective power distribution
Low-halogen materials support improved environmental compliance
Locking mechanism ensures secure connection to mating parts
BBP compliance guarantees adherence to manufacturing standards
Three circuits for effective power distribution
Low-halogen materials support improved environmental compliance
Locking mechanism ensures secure connection to mating parts
BBP compliance guarantees adherence to manufacturing standards
