TE Connectivity Hood, 1106, Side Mount
- RS Stock No.:
- 498-308
- Mfr. Part No.:
- 1106465-5
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£158.63
(exc. VAT)
£190.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £158.63 | £39.658 |
*price indicative
- RS Stock No.:
- 498-308
- Mfr. Part No.:
- 1106465-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1106 | |
| Type | Hood | |
| Mounting Type | Side Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1106 | ||
Type Hood | ||
Mounting Type Side Mount | ||
- COO (Country of Origin):
- CH
The TE Connectivity Heavy Duty Connector Hood features a top entry style with an M32 thread size and is designed for industrial applications requiring robust and secure connections. The hood is made from die-cast aluminium alloy with an aluminium oxide finish, ensuring durability and resistance to harsh environments.
Complies with EU RoHS and ELV directives for material safety
Designed for seamless integration into various systems
Provides extensive documentation for compliance verification
Durable construction suitable for demanding applications
Designed for seamless integration into various systems
Provides extensive documentation for compliance verification
Durable construction suitable for demanding applications
