TE Connectivity Cable Gland, HG-Q
- RS Stock No.:
- 478-868
- Mfr. Part No.:
- 1103074-3
- Brand:
- TE Connectivity
Subtotal (1 box of 12 units)*
£140.23
(exc. VAT)
£168.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £140.23 | £11.686 |
*price indicative
- RS Stock No.:
- 478-868
- Mfr. Part No.:
- 1103074-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HG-Q | |
| Type | Cable Gland | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HG-Q | ||
Type Cable Gland | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty connector is designed specifically for high-performance applications, enabling reliable connections in challenging environments. Engineered for durability, the product features a sleek black finish that not only enhances its aesthetic appeal but also ensures long-lasting functionality. Its versatile design accommodates various configurations, making it ideal for a range of industrial uses. The robust construction provides an additional layer of protection against environmental factors, ensuring consistent performance and minimal maintenance over time. With compliance to stringent regulations such as the EU RoHS and ELV directives, it underscores a commitment to environmentally responsible manufacturing. This connector's technical specifications highlight its compatibility with different devices, making it a vital component for optimising system integration.
Offers a robust construction for enhanced durability and reliability
Incorporates a sleek black finish for improved aesthetic integration
Designed for diverse configurations suitable for numerous application areas
Ensures compliance with EU directives for safety and environmental responsibility
Provides reliable connections critical for high performance industrial settings
Incorporates a sleek black finish for improved aesthetic integration
Designed for diverse configurations suitable for numerous application areas
Ensures compliance with EU directives for safety and environmental responsibility
Provides reliable connections critical for high performance industrial settings
Related links
- TE Connectivity Heavy Duty Power Connector, HG-Q
- TE Connectivity Cable Gland For Use With Heavy Duty Power Connectors
- TE Connectivity Hood Cable Mount
- TE Connectivity Cable Gland Wrench Installation Tool
- TE Connectivity Power Connector Female Cable Mount, 300 V ac
- TE Connectivity Hood Cable Mount
- TE Connectivity Housing Male Cable Mount, 250 V dc
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
