TE Connectivity Connector, SIMEL, 500
- RS Stock No.:
- 476-162
- Mfr. Part No.:
- 2338679-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£395.18
(exc. VAT)
£474.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £395.18 |
*price indicative
- RS Stock No.:
- 476-162
- Mfr. Part No.:
- 2338679-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SIMEL | |
| Type | Connector | |
| Voltage Rating | 500 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SIMEL | ||
Type Connector | ||
Voltage Rating 500 | ||
- COO (Country of Origin):
- FR
The TE Connectivity Bolted connector for high voltage applications is designed to facilitate reliable electrical connections for aluminium conductors in demanding environments. This innovative solution is suitable for use in both indoor and outdoor conditions, ensuring optimal performance in various settings. With a robust construction that utilises aluminium alloy, it effectively accommodates stranded and stud conductor types. Notably, the connector features twelve bolts, offering enhanced mechanical stability and resistance to vibration. The voltage class capability of up to 500 kV makes it an exceptional choice for power systems, ensuring safe and efficient hydraulic connections.
Designed to support both indoor and outdoor use reliably
Compatible with a range of conductor materials to enhance versatility
Aluminium alloy construction ensures durability and longevity
Twelve bolt design provides superior mechanical stability
Suitable for high voltage applications up to 500 kV
Compliant with IEC and NEMA standards for assured quality
Low halogen content aligns with contemporary environmental standards
Ideal for use in various power system installations
Compatible with a range of conductor materials to enhance versatility
Aluminium alloy construction ensures durability and longevity
Twelve bolt design provides superior mechanical stability
Suitable for high voltage applications up to 500 kV
Compliant with IEC and NEMA standards for assured quality
Low halogen content aligns with contemporary environmental standards
Ideal for use in various power system installations
