TE Connectivity Connector, SIMEL, 500

Subtotal (1 unit)*

£413.13

(exc. VAT)

£495.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£413.13

*price indicative

RS Stock No.:
476-159
Mfr. Part No.:
2332411-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SIMEL

Type

Connector

Voltage Rating

500

COO (Country of Origin):
FR
The TE Connectivity connector, designed for high voltage applications, seamlessly integrates into both indoor and outdoor installations. Featuring a bolted installation technology, it supports up to 500 kV and is crafted from durable aluminum alloy, ensuring long-lasting performance in demanding environments. Its compatibility with stranded and stud conductor types makes it an ideal choice for a variety of electrical configurations. With twelve bolts securing the design, this connector promises reliability and high mechanical strength, accommodating a range of compatible conductor cross-section sizes. This product stands out in the market for its robust features, making it a go-to solution for power system connectors.

Constructed with an aluminum alloy for enhanced longevity
Facilitates both indoor and outdoor use for versatile applications
Designed to support a voltage class of up to 500 kV
Includes twelve bolts for improved mechanical stability
Compatible with stranded and stud conductor types for flexible installation

Related links