TE Connectivity Hood, 1106, Side Mount

Subtotal (1 box of 2 units)*

£145.42

(exc. VAT)

£174.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£145.42£72.71

*price indicative

RS Stock No.:
474-049
Mfr. Part No.:
1106482-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1106

Type

Hood

Mounting Type

Side Mount

COO (Country of Origin):
DE
The TE Connectivity Heavy-duty hood connector designed for industrial applications. It features a die-cast aluminium housing with a powder-coated finish for durability and protection. With an IP65 rating and an M32 thread size, it ensures reliable performance in rugged environments.

EU RoHS Directive compliant ensuring environmentally friendly use
Solder process capability considerations for streamlined assembly
Halogen content has not yet been reviewed maintaining clarity for future applications

Related links