Lapp Cable Gland Kit, Skintop MS-M
- RS Stock No.:
- 456-432
- Mfr. Part No.:
- 19127000+10197000+53112030
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£39.16
(exc. VAT)
£46.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £39.16 |
| 10 + | £36.03 |
*price indicative
- RS Stock No.:
- 456-432
- Mfr. Part No.:
- 19127000+10197000+53112030
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Kit | |
| Series | Skintop MS-M | |
| Thread Size | M25 x 1.5 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP66, IP68, IP69 | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE-Approval, IEC 61984, VDE-REG.-Nr. B437 | |
| Contact Material | Aluminium | |
| Contact Plating | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Kit | ||
Series Skintop MS-M | ||
Thread Size M25 x 1.5 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP66, IP68, IP69 | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE-Approval, IEC 61984, VDE-REG.-Nr. B437 | ||
Contact Material Aluminium | ||
Contact Plating Nickel Plated Brass | ||
- COO (Country of Origin):
- DE
LAPP Skintop MS-M Series Cable Gland Kit, M25x1.5 Thread size, IP66/IP68/IP69 - 19127000+10197000+53112030
This cable gland kit provides a secure, weatherproof cable entry solution for industrial installations. Designed for use where robust environmental protection is required, it combines corrosion-resistant materials with broad temperature endurance to maintain cable integrity in demanding automation, electronics and electrical settings.
Features and Benefits:
• IP66 IP68 IP69 protection delivers reliable ingress resistance
• Aluminium contacts reduce weight while resisting corrosion
• Nickel-plated brass contact plating enhances conductivity and surface durability
• Withstands high temperatures up to 100°C enabling hot-environment use
• Operates reliably down to −40°C for cold-climate installations
• Thread form M25x1.5 ensures standardised panel fitting
• Aluminium contacts reduce weight while resisting corrosion
• Nickel-plated brass contact plating enhances conductivity and surface durability
• Withstands high temperatures up to 100°C enabling hot-environment use
• Operates reliably down to −40°C for cold-climate installations
• Thread form M25x1.5 ensures standardised panel fitting
Applications
• Suitable for motor control panels in factory automation
• Ideal for outdoor sensor and instrumentation cabling
• Used for junction boxes in electrical distribution systems
• Can be used for machinery cable entries in mechanical workshops
• Suitable for field electronics requiring weatherproof terminations
• Ideal for outdoor sensor and instrumentation cabling
• Used for junction boxes in electrical distribution systems
• Can be used for machinery cable entries in mechanical workshops
• Suitable for field electronics requiring weatherproof terminations
What approvals confirm electrical safety compatibility?
It meets IEC 61984 and holds VDE approval including VDE registration B437 which addresses connector safety and performance.
How does the product handle repeated exposure to harsh washdown?
The ingress rating combination includes IP69 which covers protection against high-pressure, high-temperature water jets common in intensive washdown regimes.
What material choices affect long-term contact performance?
Contacts are aluminium with a nickel-plated brass finish which balances lightweight construction with a corrosion-resistant, conductive surface layer.
Which thread specification is used for panel mounting?
The kit uses an M25x1.5 thread form to match standard M25 cutouts and accessories.
Related links
- Lapp Cable Gland Kit, Skintop MS-M
- Lapp Cable Gland Kit Skintop MS-M
- Lapp SKINTOP MS-M Series 25 Cable Gland M25
- Lapp Cable Gland Kit Skintop MS-M Female
- Lapp SKINTOP MS-M Series 25 Cable Gland M32
- Lapp SKINTOP MS-M Brush Series EMC Cable Gland M32
- Lapp SKINTOP MS-M Series 25 Cable Gland Kit Gland Body O-Ring,
- Lapp SKINTOP MS-M Series 25 Cable Gland Kit 1 x Gland body 1


