- RS Stock No.:
- 334-8692
- Mfr. Part No.:
- 10382100+1121500C
- Brand:
- Epic Contact
21 In stock - FREE next working day delivery available
Added
Price Each
£18.68
(exc. VAT)
£22.42
(inc. VAT)
Units | Per unit |
1 - 9 | £18.68 |
10 - 24 | £17.91 |
25 - 49 | £17.19 |
50 + | £16.42 |
- RS Stock No.:
- 334-8692
- Mfr. Part No.:
- 10382100+1121500C
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Modules & Crimp Contacts
Module supplied with contacts
Warning
These connectors should not be mated or unmated under electrical load.
Approvals
VDE; CSA; UL; SEV
Approvals
VDE; CSA; UL; SEV
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
Specifications
Attribute | Value |
---|---|
Current Rating | 40.0A |
Gender | Female |
Series | MC 3.6, MCB |
Type | MC Module Kit |
Voltage Rating | 630.0 V |
Number of Contacts | 3 |
Related links
- Clamps
- Hand Saws
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m