Phoenix Contact Heavy Duty Power Connector Insert, 16A, Socket, 24 Contacts
- RS Stock No.:
- 609-272
- Mfr. Part No.:
- 1605585
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£148.80
(exc. VAT)
£178.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.80 | £14.88 |
*price indicative
- RS Stock No.:
- 609-272
- Mfr. Part No.:
- 1605585
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Gender | Socket | |
| Type | Contact Insert | |
| Termination Method | Socket | |
| Number of Contacts | 24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Gender Socket | ||
Type Contact Insert | ||
Termination Method Socket | ||
Number of Contacts 24 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert represents a remarkable advancement in connectivity solutions. Designed for effortless integration, this product features the innovative QUICKON connection technology, allowing users to make secure connections with a simple turn of a screwdriver. This not only diminishes wiring time significantly but also ensures optimal electrical contact integrity. With a robust design suited for a variety of applications, its IP54 housing protection ensures reliable performance even in challenging environments. Its compact dimensions and high heat resistance make it an exceptional choice for sectors that demand both efficiency and safety.
Offers exceptional shock and vibration resistance ideal for dynamic settings
Constructed for easy installation minimising assembly time and effort
Manufactured to meet stringent environmental standards for enhanced sustainability
Meets fire protection regulations making it suitable for use in rail vehicles
Backed by international approvals for assurance of quality and safety
Constructed for easy installation minimising assembly time and effort
Manufactured to meet stringent environmental standards for enhanced sustainability
Meets fire protection regulations making it suitable for use in rail vehicles
Backed by international approvals for assurance of quality and safety
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Female 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-B24-I-PT-M-48 Series, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 5 Contacts
