HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 6 Contacts

Bulk discount available

Subtotal (1 unit)*

£12.49

(exc. VAT)

£14.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.49
10 +£11.49

*price indicative

RS Stock No.:
589-558
Mfr. Part No.:
09337062701
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Gender

Female

Series

Han E

Type

Insert

Termination Method

Screw Terminal

Voltage Rating

500 V

Number of Contacts

6

Body Orientation

Straight

Contact Plating

Silver Plated

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Harting Han E Series Heavy Duty Power Connector Insert, 16A Current Rating, 6 Contacts - 09337062701


This heavy duty power connector insert is designed for demanding applications in the electrical and automation sectors. With a rating of 16A and a voltage tolerance of 500V, this female power connector ensures reliable performance. It features six contacts, made from copper alloy and covered in silver plating for enhanced conductivity. The straight body orientation and screw terminal termination method provide ease of installation and robust connections.

Features & Benefits


• Robust design supports high current applications up to 16A
• Ensures secure connections with screw terminal approach
• Suitable for voltages up to 500V for versatile use
• Six contacts allow for effective power distribution in systems
• Silver plated contacts enhance electrical conductivity and reliability
• Constructed from copper alloy for durability and performance

Applications


• Utilised in automation machinery for power distribution
• Effective in industrial equipment requiring robust electrical connections
• Suitable for heavy duty electrical panels and installations
• Used in with high current demands in electrical systems

What advantages does the screw terminal method provide?


The screw terminal method allows for secure fastening, ensuring a stable connection that can withstand vibration and movement in heavy duty environments.

How does the silver plating affect the connector's performance?


Silver plating improves conductivity, significantly reducing the risk of contact resistance that can lead to overheating or energy loss during operation.

Can this connector withstand harsh conditions?


The robust construction from copper alloy makes it suitable for challenging environments, ensuring longevity even under strenuous conditions in industrial applications.

Related links