Phoenix Contact Heavy Duty Power Connector Insert, 20A, PIN, RC Series, 8+1 Contacts

Subtotal (1 pack of 10 units)*

£70.80

(exc. VAT)

£84.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£70.80£7.08

*price indicative

RS Stock No.:
521-662
Mfr. Part No.:
1240549
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

20A

Gender

PIN

Series

RC

Type

Contact Insert

Termination Method

Pin

Number of Contacts

8+1

COO (Country of Origin):
DE
The Phoenix Contact contact insert designed with the M23 thread type, is engineered to enhance connectivity in various applications through its precise construction. Capable of accommodating nine positions in an 8+1 configuration, it offers robust performance while ensuring ease of installation. Constructed with lead free materials, this insert adheres strictly to RoHS II standards, reflecting a commitment to environmental compliance. Its nickel plated, gold coated contact surface ensures optimal electrical conductivity while minimising the risk of corrosion, ultimately supporting long term reliability.

Lead free construction aligns with stringent RoHS II regulations
PBT insulator material offers exceptional durability
Designed to handle up to 50 insertion and withdrawal cycles
Optimised for signal applications with a versatile connection profile

Related links