Phoenix Contact Heavy Duty Power Connector Insert, 20A, PIN, RC Series, 6 Contacts
- RS Stock No.:
- 499-235
- Mfr. Part No.:
- 1240320
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£49.31
(exc. VAT)
£59.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £49.31 | £4.931 |
*price indicative
- RS Stock No.:
- 499-235
- Mfr. Part No.:
- 1240320
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Current Rating | 20A | |
| Gender | PIN | |
| Series | RC | |
| Type | Contact Insert | |
| Termination Method | Pin | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 20A | ||
Gender PIN | ||
Series RC | ||
Type Contact Insert | ||
Termination Method Pin | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact contact insert is designed to meet the demanding requirements of industrial applications, providing exceptional performance and reliability. With a straight configuration and M23 thread type, it ensures a robust connection suitable for various environments. The insert accommodates six positions, allowing for versatile usage in signal applications. Its lead free design adheres to RoHS II standards, making it an environmentally friendly choice. Furthermore, this product offers a wide operating temperature range, ensuring dependable operation even in extreme conditions.
Adheres to RoHS II standards which ensuring a lead free solution
Durable construction that withstands harsh industrial conditions
Compatible with standard M23 threading for versatile integration
Operates effectively within a broad temperature range
Compact form factor allows for space efficient designs
Durable construction that withstands harsh industrial conditions
Compatible with standard M23 threading for versatile integration
Operates effectively within a broad temperature range
Compact form factor allows for space efficient designs
Related links
- Phoenix Contact Heavy Duty Power Connector Insert PIN 8+1 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 12 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 17 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 5 Contacts