Phoenix Contact Heavy Duty Power Connector Insert, 8A, PIN, RC Series, 17 Contacts
- RS Stock No.:
- 493-335
- Mfr. Part No.:
- 1241379
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£78.50
(exc. VAT)
£94.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £78.50 | £7.85 |
*price indicative
- RS Stock No.:
- 493-335
- Mfr. Part No.:
- 1241379
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 8A | |
| Gender | PIN | |
| Series | RC | |
| Type | Contact Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 17 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 8A | ||
Gender PIN | ||
Series RC | ||
Type Contact Insert | ||
Termination Method Crimp | ||
Number of Contacts 17 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact contact insert is a crucial component designed for dynamic and reliable connections. It boasts a meticulous design aimed at facilitating efficient signal transfer and ensuring high performance across various applications. Crafted for professionals in the automation and technology sectors, this insert exemplifies quality with its robust construction and adherence to industry standards. Its lead free composition aligns with modern environmental regulations, making it an ideal choice for those pursuing sustainable solutions.
Easy crimp connection method simplifies installation and maintenance
Rated for up to 8 A current allowing for continuous operation under load
Constructed from durable materials ensuring longevity and reliability
Offers a range of 17 positions to facilitate extensive connectivity options
Supports a wide ambient temperature range for dependable performance in varying conditions
Rated for up to 8 A current allowing for continuous operation under load
Constructed from durable materials ensuring longevity and reliability
Offers a range of 17 positions to facilitate extensive connectivity options
Supports a wide ambient temperature range for dependable performance in varying conditions
Related links
- Phoenix Contact Heavy Duty Power Connector Insert PIN 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 12 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 8+1 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 17 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 17 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B16-R03 Series, 17 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B16-R01 Series, 17 Contacts
