Phoenix Contact Heavy Duty Power Connector Insert, 5A, Socket, VS-09 Series, 9 Contacts

Subtotal (1 pack of 50 units)*

£375.58

(exc. VAT)

£450.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£375.58£7.512

*price indicative

RS Stock No.:
520-895
Mfr. Part No.:
1688405
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

5A

Gender

Socket

Series

VS-09

Type

Contact Insert

Termination Method

Solder

Number of Contacts

9

COO (Country of Origin):
DE
The Phoenix Contact D-SUB contact insert, shell size 1, with 9 signal contacts for PCB mounting. Angled design with socket-type contacts and M3 thread fixing. Features solder pins for secure electrical connections. Compatible with panel mounting frame VS-09-... for reliable installation in industrial applications.

D SUB 9 connection
Compatible with IP67 sleeve housing and panel-mount frame
Easy assembly

Related links