Phoenix Contact Contact Insert, 5A, HC-M-USB Series, 9 Contacts
- RS Stock No.:
- 497-689
- Mfr. Part No.:
- 1353664
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.78
(exc. VAT)
£4.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.78 |
*price indicative
- RS Stock No.:
- 497-689
- Mfr. Part No.:
- 1353664
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 5A | |
| Series | HC-M-USB | |
| Type | Modular Contact Insert | |
| Termination Method | USB-A Cable Mounting | |
| Number of Contacts | 9 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 5A | ||
Series HC-M-USB | ||
Type Modular Contact Insert | ||
Termination Method USB-A Cable Mounting | ||
Number of Contacts 9 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Insert Module is designed for data applications, specifically for USB 3.0 connections. It provides a secure and reliable interface for high-speed data transmission, ensuring durability and performance in demanding environments.
Polyamide housing material
Number of positions 9
UL 94 V0 flammability rating
IP54 Protection
Number of positions 9
UL 94 V0 flammability rating
IP54 Protection
Related links
- Phoenix Contact Contact Insert Female 9 Contacts
- Phoenix Contact Contact Insert Female 8 Contacts
- Phoenix Contact Contact Insert Male 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 9 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 9 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 9 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 9 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 9 Contacts
