Phoenix Contact Heavy Duty Power Connector Insert, 5A, Socket, VS-25 Series, 25 Contacts

Subtotal (1 pack of 25 units)*

£496.25

(exc. VAT)

£595.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£496.25£19.85

*price indicative

RS Stock No.:
557-670
Mfr. Part No.:
1689886
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

5A

Gender

Socket

Series

VS-25

Type

Contact Insert

Termination Method

Socket

Number of Contacts

25

COO (Country of Origin):
DE
The Phoenix Contact D-SUB contact insert, shell size 3, with 25 signal contacts for PCB mounting. Angled design with socket-type contacts and M3 thread fixing. Features solder pins for secure electrical connections. Compatible with panel mounting frame VS-25-... for reliable installation in industrial applications.

D SUB 9 connection
Compatible with IP67 sleeve housing and panel-mount frame
Easy assembly

Related links